1-2273125-4 | TE Connectivity
Sensor actuator cable, M12-cable socket, angled to M12-cable plug, straight, 3 pole, 1.5 m, PVC, black, 4 A, 1-2273125-4
Order No.: 71P1472
EAN: 4099891671716
MPN:
1-2273125-4
Unit Price (€ / pc.)
18.5640 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 1 Week **
Total Price:
18.56 € *
Price list
Quantity
Price per unit*
5 pcs.
18.5640 €
25 pcs.
13.4589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 1-2273125-4, TE Connectivity
M12 Sensor actuator cable, 3 Position, 1.5 m, Sensor/Actuator, Code A, M12 Socket, M12 Plug, Double ended, Plastic.
Technical specifications
Connection (1) | M12-cable socket, angled | |
Connection (2) | M12-cable plug, straight | |
Colour | black | |
Cable length | 1.5 m | |
LED display | Yes | |
Material | PVC | |
max. Voltage | 24 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |