1-2213699-4 | TE Connectivity
LED Connector, 1-2213699-4
Order No.: 71P1383
EAN: 4099891625153
MPN:
1-2213699-4
Unit Price (€ / pc.)
21.5152 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 1 Week **
LED Connector, 1-2213699-4, TE Connectivity
LED Holder, Wire-to-Device, Operating voltage 48, Copper alloy, Gold.
Technical specifications
contact surface | gold-plated | |
Rated voltage (DC) | 48 V | |
Rated current | 0.5 A | |
Orientation | straight |
Download
Logistics
Country of origin | NZ |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |