1-1761685-6 | AMP

Pin header, 60 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 1-1761685-6

Order No.: 71P0836
EAN: 4099891562991
MPN:
1-1761685-6
AMP
default L
Image may differ
Unit Price (€ / pc.)
17.3621 € *
Available: 0 pcs.
Available in 5 Days: 1,736 pcs.
Leadtime: 1 Week **
Total Price:
17.36 € *
Price list
Quantity
Price per unit*
5 pcs.
17.3621 €
25 pcs.
16.3625 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 1-1761685-6, AMP

Ribbon cable connector, Wire-to-Board, 60 Position, 2.54 mm Centerline, Vertical, Through Hole-Solder, 2 Row, Plug, Low profile.

Technical specifications
Connection solder pin
Number of rows 2
Version pin header
contact surface tin-plated
Rated voltage 250 V
Rated current 1 A
Pin number 60 pole
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes