1-1744418-6 | TE Connectivity
Socket header, 16 pole, pitch 2.5 mm, straight, natural, 1-1744418-6
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 3,057 pcs.
Leadtime: 1 Week **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
150 pcs.
0.5712 €
750 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 1-1744418-6, TE Connectivity
The 1-1744418-6 is a economy power connector that provides a comprehensive connectivity solution with vertical and Right angle headers, optional TPA retainers, wire-to-wire and wire-toboard options and a range of resin materials that include types meeting. This product has asymmetrical terminals that can only be loaded into housing in one way.
Features
- Housing locking latch
- Polarization tabs
- Standard or low insertion force (LIF) terminals
- Anti-fretting contact lubricant
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 4.2 A | |
Orientation | straight | |
Pin number | 16 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |