1-1609112-5 | CORCOM
Suppressor filter, 50 to 60 Hz, 15 A, 250 VAC, faston plug 4.8 mm, 1-1609112-5
Unit Price (€ / pc.)
10.3054 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 1 Week **
Suppressor filter, 1-1609112-5, CORCOM
The 1-1609112-5 is a power entry module, that provides power entry for equipment designed for popular 1U (1.75”) height equipment racks.
Features
- Filtered and Unfiltered
- SPST Switch
- Shrouded quick-connect terminals
- Lower power dissipation
- Higher system efficiency
Applications
- Rack mounted equipment
- Consumer electronics
- Imaging equipment
- Lighting
Technical specifications
Connection | faston plug 4.8 mm | |
Number of phases | 1 | |
Version | IEC plug C14 | |
Rated Voltage | 250 VAC | |
integrated switch | Yes | |
max. frequency | 60 Hz | |
max. operating temperature | 40 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -10 °C | |
With fuse | No | |
Rated current | 15 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |