1-1586585-4 | AMP
Pin header, 14 pole, pitch 4.2 mm, straight, natural, 1-1586585-4
Order No.: 71P0582
EAN: 4099891716493
MPN:
1-1586585-4
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Available in 5 Days: 1,300 pcs.
Leadtime: 1 Week **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
200 pcs.
0.7140 €
600 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soft shell connector, 1-1586585-4, AMP
The 1-1586585-4 is a soft shell low cost connector. This product is lead free to help promote a cleaner environment, with easy mate and unmate for positive latch design.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 600 V | |
Rated current | 9 A | |
Orientation | straight | |
Pin number | 14 pole | |
Grid | 4.2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |