1-1415898-8 | Schrack
Relay, 1 Form A (N/O), 5 V (DC), 62 Ω, 16 A, 400 V (AC), monostable, 1-1415898-8
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Available in 5 Days: 171 pcs.
Leadtime: 1 Week **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
20 pcs.
5.0456 €
100 pcs.
4.1888 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1-1415898-8, Schrack
Power relay, Standard, Monostable, DC, 403 mW Coil Power Rating DC, 62 Ω Coil Resistance.
Features
- Reinforced insulation
- Monostable coil
Applications
- LED lighting systems
- Filament and incandescent lamp loads
- Movement detectors
- Light sensors
- Intelligent wall sockets
Technical specifications
Connection | Plug-in/PCB connection | |
Contact type | 1 Form A (N/O) | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostable | |
Coil resistance | 62 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |