1051091-1 | AMP
SMA socket 50 Ω, RG-405, solder connection, straight, 1051091-1
Unit Price (€ / pc.)
24.9186 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 1 Week **
Total Price:
24.92 € *
Price list
Quantity
Price per unit*
4 pcs.
24.9186 €
16 pcs.
23.4549 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA socket, 1051091-1, AMP
SMA RF Interface, Jack, 50 Ω, RG 405 Semi-Rigid, Threaded, 18 GHz Operating frequency, 1 Position, Wire & Cable, Panel mount.
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-405 | |
Contact connection | solder connection | |
Contact material | Beryllium copper | |
Connector | SMA |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |