1051001-1 | AMP
SMA socket 50 Ω, RG-402, solder connection, straight, 1051001-1
Unit Price (€ / pc.)
26.9773 € *
Available: 0 pcs.
Available in 5 Days: 185 pcs.
Leadtime: 1 Week **
Total Price:
26.98 € *
Price list
Quantity
Price per unit*
4 pcs.
26.9773 €
15 pcs.
25.4184 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA socket, 1051001-1, AMP
Connector assembly, Captivated contact, SMA, Cable-to-Panel, Jack, Straight, Gold, Panel mount.
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-402 | |
Contact connection | solder connection | |
Contact material | Beryllium copper | |
Connector | SMA |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |