103911-2 | AMP
Socket header, 20 pole, pitch 1.27 mm, angled, black, 103911-2
Unit Price (€ / pc.)
3.3558 € *
Available: 0 pcs.
Available in 5 Days: 304 pcs.
Leadtime: 1 Week **
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
26 pcs.
3.3558 €
150 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 103911-2, AMP
The 103911-2 offers a wide variety of high density board-to-board connectors. The 1,27 spacing between each contact provides an extremely dense interconnect package and results in a more efficient use of the printed circuit board space.
Features
- High density; contacts spaced on 1.27 x 2.54 centers
- Stand-offs for removal of solder flux
Technical specifications
Connection | solder connection | |
Connection plating | tin-lead | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 30 V | |
Rated current | 4 A | |
Orientation | angled | |
Pin number | 20 pole | |
Grid | 1.27 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |