1-480319-0 | AMP

Plug housing, 2 pole, pitch 5.08 mm, straight, natural, 1-480319-0

Order No.: 71F950
EAN: 4099891012151
MPN:
1-480319-0
1-0480319-0
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 149 pcs.
Leadtime: 4 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
100 pcs.
0.4760 €
300 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male and female contact housings, bare, 2 to 4 poles, type TE Connectivity/AMP 1-048.

To VDE 0110 group C. With polarized PA 6.6 housing to UL 94 V-2, without latching hook. Suitable as power connector for floppy disk drives. Corresponding snap-in crimp contacts are described below.

Male connector housings, type 1-048.

Technical attributes (type, number of poles, dimensions H/W/L): 1-0480319-0, 2-pole, 15.5/8.4/23.6 mm

Technical specifications
Connection crimp connection
Number of rows 1
Version plug housing
Additional parts unequipped
Colour natural
Contact type pin
Rated voltage 250 V
Orientation straight
Pin number 2 pole
Grid 5.08 mm
Type of locking Yes
Logistics
Country of origin DK
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Contact type
Additional parts
Version
Grid
Type of locking
Connection
Colour
Number of rows
Rated voltage
Orientation
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Additional parts
Version
Grid
Type of locking
Connection
Colour
Number of rows
Rated voltage
Orientation
Plug housing, 4 pole, pitch 5.08 mm, straight, natural, 1-480426-0
Order No.:
 71F954
Manufacturer:
 AMP
Manufacturer SKU:
 1-480426-0
Available: 6,139 pcs. Leadtime: 15 Weeks **
Total Price: 1.02 € *
1 pcs.
1.0234 €
100 pcs.
0.9044 €
400 pcs.
0.7854 €
4 pole
pin
unequipped
plug housing
5.08 mm
Yes
crimp connection
natural
1
250 V
straight
Plug housing, 3 pole, pitch 5.08 mm, straight, natural, 1-480305-0
Order No.:
 71F952
Manufacturer:
 AMP
Manufacturer SKU:
 1-480305-0
Available: 754 pcs. Leadtime: 3 Weeks **
Total Price: 0.58 € *
1 pcs.
0.5831 €
100 pcs.
0.5236 €
300 pcs.
0.4760 €
3 pole
pin
unequipped
plug housing
5.08 mm
Yes
crimp connection
natural
1
250 V
straight
Plug housing, 2 pole, pitch 5.08 mm, straight, natural, 1-480319-0
Order No.:
 71F950
Manufacturer:
 AMP
Manufacturer SKU:
 1-480319-0
Available: 149 pcs. Leadtime: 4 Weeks **
Total Price: 0.51 € *
1 pcs.
0.5117 €
100 pcs.
0.4760 €
300 pcs.
0.4284 €
2 pole
pin
unequipped
plug housing
5.08 mm
Yes
crimp connection
natural
1
250 V
straight