172164-1 | AMP

Plug housing, 1 pole, pitch 4.2 mm, straight, natural, 172164-1

Order No.: 71F820
EAN: 4099891011970
MPN:
172164-1
0-0172164-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1666 € *
Available: 36 pcs.
Leadtime: 21 Weeks **
Total Price:
1.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.1666 €

Cable connectors, bare, 1 to 15 poles, series Mini-Universal-Mate-N-Lok, type TE Connectivity/AMP 0-017.

Made of polyamide 6.6, plain-colored, compliant with UL 94 V-0; Housing: polarized and lockable in the cut-out. With plug/receptacle housing for mixed assembly. Contact pitch: 4.2 mm. Current rating: max. 5.0 A. Operating voltage: 300 VAC. Operating temperatures: –20 to +95 °C. The crimp snap-in contacts are described below.

Connector housings, interlocking with receptacle housing, type 0-017.

Type: 0-0172164-1, single-pole

Technical specifications
Connection crimp connection
Number of rows 1
Version plug housing
Additional parts unequipped
Colour natural
Contact type socket/pin
Rated voltage 600 V
Rated current 9.5 A
Orientation straight
Pin number 1 pole
Grid 4.2 mm
Type of locking Yes
Logistics
Country of origin TH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Grid
Pin number
Number of rows
Contact type
Additional parts
Version
Type of locking
Connection
Colour
Rated voltage
Orientation
Rated current
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Grid
Pin number
Number of rows
Contact type
Additional parts
Version
Type of locking
Connection
Colour
Rated voltage
Orientation
Rated current
Plug housing, 3 pole, pitch 4.2 mm, straight, natural, 172166-1
Order No.:
 71F824
Manufacturer:
 AMP
Manufacturer SKU:
 172166-1
Available: 265 pcs. Leadtime: 2 Weeks **
Total Price: 0.44 € *
1 pcs.
0.4403 €
100 pcs.
0.4046 €
250 pcs.
0.3570 €
4.2 mm
3 pole
1
socket/pin
unequipped
plug housing
Yes
crimp connection
natural
600 V
straight
9.5 A
Plug housing, 4 pole, pitch 4.14 mm, straight, natural, 172167-1
Order No.:
 71F826
Manufacturer:
 AMP
Manufacturer SKU:
 172167-1
Available: 1,533 pcs. Leadtime: 8 Weeks ** Next delivery: 1,100 pcs. on 2024-07-10
Total Price: 0.83 € *
1 pcs.
0.8330 €
100 pcs.
0.7378 €
250 pcs.
0.6426 €
4.14 mm
4 pole
2
socket/pin
unequipped
plug housing
Yes
crimp connection
natural
600 V
straight
9.5 A
Plug housing, 6 pole, pitch 4.2 mm, straight, natural, 172168-1
Order No.:
 71F828
Manufacturer:
 AMP
Manufacturer SKU:
 172168-1
Available: 1,200 pcs. Leadtime: 8 Weeks ** Next delivery: 850 pcs. on 2024-05-29
Total Price: 0.65 € *
1 pcs.
0.6545 €
100 pcs.
0.5712 €
300 pcs.
0.5236 €
4.2 mm
6 pole
2
socket/pin
unequipped
plug housing
Yes
crimp connection
natural
600 V
straight
9.5 A
Plug housing, 1 pole, pitch 4.2 mm, straight, natural, 172164-1
Order No.:
 71F820
Manufacturer:
 AMP
Manufacturer SKU:
 172164-1
Available: 36 pcs. Leadtime: 21 Weeks **
Total Price: 1.67 € *
10 pcs.
0.1666 €
4.2 mm
1 pole
1
socket/pin
unequipped
plug housing
Yes
crimp connection
natural
600 V
straight
9.5 A
Plug housing, 12 pole, pitch 4.2 mm, straight, natural, 172170-1
Order No.:
 71F832
Manufacturer:
 AMP
Manufacturer SKU:
 172170-1
Available: 458 pcs. Leadtime: 23 Weeks **
Total Price: 0.94 € *
1 pcs.
0.9401 €
100 pcs.
0.8092 €
475 pcs.
0.7259 €
4.2 mm
12 pole
3
socket/pin
unequipped
plug housing
Yes
crimp connection
natural
600 V
straight
9.5 A
Plug housing, 15 pole, pitch 4.2 mm, straight, natural, 172171-1
Order No.:
 71F834
Manufacturer:
 AMP
Manufacturer SKU:
 172171-1
Available: 432 pcs. Leadtime: 11 Weeks **
Total Price: 1.40 € *
1 pcs.
1.4042 €
25 pcs.
1.1900 €
100 pcs.
1.1067 €
250 pcs.
1.0591 €
1000 pcs.
0.9639 €
4.2 mm
15 pole
3
socket/pin
unequipped
plug housing
Yes
crimp connection
natural
600 V
straight
9.5 A
Plug housing, 2 pole, pitch 4.2 mm, straight, natural, 172165-1
Order No.:
 71F822
Manufacturer:
 AMP
Manufacturer SKU:
 172165-1
Available: 29,510 pcs. Leadtime: 21 Weeks **
Total Price: 0.46 € *
1 pcs.
0.4641 €
100 pcs.
0.3689 €
250 pcs.
0.3332 €
4.2 mm
2 pole
1
socket/pin
unequipped
plug housing
Yes
crimp connection
natural
600 V
straight
9.5 A
Plug housing, 9 pole, pitch 4.2 mm, straight, natural, 172169-1
Order No.:
 71F830
Manufacturer:
 AMP
Manufacturer SKU:
 172169-1
Available: 4 pcs. Leadtime: 16 Weeks ** Next delivery: 150 pcs. on 2024-05-03
Total Price: 0.98 € *
1 pcs.
0.9758 €
100 pcs.
0.8449 €
300 pcs.
0.7378 €
4.2 mm
9 pole
3
socket/pin
unequipped
plug housing
Yes
crimp connection
natural
600 V
straight
9.5 A