1-350943-0 | AMP
Pin header, 3 pole, pitch 6.35 mm, angled, natural, 1-350943-0
Unit Price (€ / pc.)
2.4038 € *
Available: 96 pcs.
Next delivery: 330 pcs. on 2024-08-09
Leadtime: 21 Weeks **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2372 €
50 pcs.
2.0587 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connectors, angled, for PCB soldering, type 1-035.
Made of polyamide, plain-colored, flame retardant in accordance with UL 94 V-0; Contact material: tin bronze, tinned.
Type: 1–0350943–0, 3–pole, dimension A 20.3, B 37.9 mm
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 600 V | |
Rated current | 12 A | |
Orientation | angled | |
Pin number | 3 pole | |
Grid | 6.35 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |