926886-3 | AMP
Pin contact, 0.2-0.8 mm², AWG 24-18, crimp connection, tin-plated, 926886-3
Unit Price (€ / pc.)
0.1023 € *
Available: 0 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 1 Week **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.1023 €
12000 pcs.
0.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male contact on original reels.
Contact material: phosphor bronze. Contact finish: tinned. Contact version: slotted.
Technical attributes (type, for wire cross-section, insulation diameter, lenght L, number of male contact per reel): 0-0926886-3, 0.2 to 0.8mm²², 1.0 to 2.5 mm, L 20.1 mm, 6000 items
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 24-18 | |
Insulation diameter | 1-2.5 mm | |
Contact connection | crimp connection | |
Contact material | phosphor bronze | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.2-0.8 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |