S2B-XH-A (LF)(SN) | JST

Pin header, 2 pole, pitch 2.5 mm, angled, white, S2B-XH-A (LF)(SN)

Order No.: 71F6410
EAN: 4099891011642
MPN:
S2B-XH-A (LF)(SN)
Series: XH
JST
default L
front L
Image may differ
Unit Price (€ / pc.)
0.1131 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
0.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.1131 €

XH connectors, 2.5 mm series, type JST.

Rated current: 3.0 AUC. Rated voltage: 250 V AC/DC. Dielectric strength: 1000 VAC (60 s). Contact resistance (new state): max. 10 mohm. Insulation resistance: min. 1000 Mohm. Operating temperatures: –25 to +85 °C. Certifications: TÜV, UL, CSA.

Through-hole type shrouded headers, side entry, for PCB assembly.

Type: S2B-XH-A (LF)(SN), 2-pole, A 2.5 mm, B 7.4 mm

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour white
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 2 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current