350551-1 | AMP
Receptacle, 0.5-2.0 mm², AWG 20-14, crimp connection, tin-plated, 350551-1
Unit Price (€ / pc.)
0.3094 € *
Available: 13 pcs.
Leadtime: 27 Weeks **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3094 €
20 pcs.
0.2332 €
50 pcs.
0.2094 €
200 pcs.
0.1845 €
500 pcs.
0.1547 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female contact for general-purpose Mate-N-Lok connectors.
Contact material: brass oder phosphor bronze. Contact finish: tinned or selective gold-plating.
With contact made of brass.
Technical attributes (type, for wire cross-section, insulation diameter, dimension L, contact finish): 0-0350551-1, 0.5 to 2.1 mm², 3.3 to 5.1 mm, L 19.8 mm, tinned
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 20-14 | |
Insulation diameter | 3.3-5.08 mm | |
Contact connection | crimp connection | |
Contact material | brass | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.5-2.0 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |