350715-4 | AMP

Plug housing, 6 pole, pitch 6.35 mm, straight, white, 350715-4

Order No.: 71F610
EAN: 4099891011499
MPN:
350715-4
0-0350715-4
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 169 pcs.
Next delivery: 1,012 pcs. on 2024-04-29
Leadtime: 26 Weeks **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
100 pcs.
1.0234 €
300 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, bare, 1 to 15 poles, type TE Connectivity/AMP Universal Mate-N-Lok.

Made of white polyamide, flame retardant to UL 94 V-0, certified to VDE 0720, VDE 0730 regulations 29 and 30, UL and CSA. The permanently covered pin or female contacts may be live when inserted subsequently. Housing for insert mix with pin or female contacts, a leading grounding pin possible, with safe interlock and absolutely touch-proof when plugged in or separated. Current load capacity depending on the number of poles; conductor cross-section and ambient temperature: up to 25 A max. Dielectric strength: 5.0 kVAC/10 kV contact/contact. Operating temperatures: –55 to +105 A. Please order the corresponding pin or female contacts and coding pins described below separately.

Cable connectors, bare, 6 poles, type 0-035../0-092.

Type: 0–0350715–4, 6–pole, plug housing

Technical specifications
Connection crimp connection
Number of rows 2
Version plug housing
Additional parts unequipped
Colour white
Contact type socket/pin
Rated voltage 600 V
Rated current 19 A
Orientation straight
Pin number 6 pole
Grid 6.35 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Contact type
Additional parts
Version
Grid
Type of locking
Pin number
Connection
Number of rows
Rated voltage
Orientation
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Contact type
Additional parts
Version
Grid
Type of locking
Pin number
Connection
Number of rows
Rated voltage
Orientation
Rated current
Plug housing, 6 pole, pitch 6.35 mm, straight, natural, 350715-1
Order No.:
 35P4997
Manufacturer:
 AMP
Manufacturer SKU:
 350715-1
Available: 4,033 pcs. Leadtime: 28 Weeks **
Total Price: 0.44 € *
1 pcs.
0.4403 €
100 pcs.
0.4046 €
400 pcs.
0.3570 €
natural
socket/pin
unequipped
plug housing
6.35 mm
Yes
6 pole
crimp connection
2
600 V
straight
19 A
Plug housing, 6 pole, pitch 6.35 mm, straight, white, 350715-4
Order No.:
 71F610
Manufacturer:
 AMP
Manufacturer SKU:
 350715-4
Available: 169 pcs. Leadtime: 26 Weeks ** Next delivery: 1,012 pcs. on 2024-04-29
Total Price: 1.18 € *
1 pcs.
1.1781 €
100 pcs.
1.0234 €
300 pcs.
0.8925 €
white
socket/pin
unequipped
plug housing
6.35 mm
Yes
6 pole
crimp connection
2
600 V
straight
19 A