1586037-6 | AMP

Pin header, 6 pole, pitch 4.2 mm, straight, white, 1586037-6

Order No.: 71F5914
EAN: 4099891011048
MPN:
1586037-6
0-1586037-6
Series: VAL-U-LOK
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 366 pcs.
Next delivery: 200 pcs. on 2024-05-03
Leadtime: 34 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
100 pcs.
0.6426 €
400 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.

4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.

PCB sockets, dual-row, straight, type ..-1586037.

Technical attributes (type, number of poles, dimension A): 0-1586037-6, 6-pole, A 13.8 mm

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts unequipped
Colour white
Contact type pin
contact surface tin-plated
Rated voltage 600 V
Rated current 9 A
Orientation straight
Pin number 6 pole
Grid 4.2 mm
Type of locking Yes
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Grid
Pin number
Orientation
Connection
Colour
contact surface
Type of locking
Number of rows
Rated voltage
Contact type
Additional parts
Rated current
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Grid
Pin number
Orientation
Connection
Colour
contact surface
Type of locking
Number of rows
Rated voltage
Contact type
Additional parts
Rated current
Plug housing, 4 pole, pitch 4.2 mm, straight, natural, 1586000-4
Order No.:
 71F5852
Manufacturer:
 AMP
Manufacturer SKU:
 1586000-4
Available: 928 pcs. Leadtime: 15 Weeks **
Total Price: 2.55 € *
10 pcs.
0.2547 €
50 pcs.
0.2261 €
200 pcs.
0.1928 €
plug housing
4.2 mm
4 pole
straight
crimp connection
natural
Yes
2
600 V
pin
unequipped
9 A
Pin header, 8 pole, pitch 4.2 mm, straight, white, 1586037-8
Order No.:
 71F5916
Manufacturer:
 AMP
Manufacturer SKU:
 1586037-8
Available: 231 pcs. Leadtime: 34 Weeks **
Total Price: 7.97 € *
10 pcs.
0.7973 €
50 pcs.
0.7021 €
pin header
4.2 mm
8 pole
straight
solder pin
white
tin-plated
Yes
2
600 V
pin
unequipped
9 A
Pin header, 6 pole, pitch 4.2 mm, angled, white, 1586041-6
Order No.:
 71F5934
Manufacturer:
 AMP
Manufacturer SKU:
 1586041-6
Available: 918 pcs. Leadtime: 34 Weeks **
Total Price: 9.04 € *
10 pcs.
0.9044 €
50 pcs.
0.7973 €
250 pcs.
0.6902 €
pin header
4.2 mm
6 pole
angled
solder pin
white
tin-plated
Yes
2
600 V
pin
unequipped
9 A
Pin header, 2 pole, pitch 4.2 mm, straight, natural, 1586037-2
Order No.:
 71F5910
Manufacturer:
 AMP
Manufacturer SKU:
 1586037-2
Available: 747 pcs. Leadtime: 28 Weeks **
Total Price: 2.80 € *
5 pcs.
0.5593 €
50 pcs.
0.5117 €
200 pcs.
0.4522 €
pin header
4.2 mm
2 pole
straight
solder pin
natural
tin-plated
Yes
2
600 V
pin
unequipped
9 A
Pin header, 10 pole, pitch 4.2 mm, angled, white, 1-1586041-0
Order No.:
 71F5938
Manufacturer:
 AMP
Manufacturer SKU:
 1-1586041-0
Available: 0 pcs. Available in 5 Days: 2,311 pcs. Leadtime: 1 Week **
Total Price: 1.21 € *
70 pcs.
1.2138 €
450 pcs.
0.9877 €
pin header
4.2 mm
10 pole
angled
solder pin
white
tin-plated
Yes
2
600 V
pin
unequipped
9 A
Pin header, 4 pole, pitch 4.2 mm, straight, white, 1586037-4
Order No.:
 71F5912
Manufacturer:
 AMP
Manufacturer SKU:
 1586037-4
Available: 543 pcs. Leadtime: 2 Weeks ** Next delivery: 200 pcs. on 2024-09-25
Total Price: 0.73 € *
1 pcs.
0.7259 €
100 pcs.
0.6545 €
400 pcs.
0.5831 €
pin header
4.2 mm
4 pole
straight
solder pin
white
tin-plated
Yes
2
600 V
pin
unequipped
9 A
Pin header, 20 pole, pitch 4.2 mm, angled, white, 2-1586041-0
Order No.:
 71F5944
Manufacturer:
 AMP
Manufacturer SKU:
 2-1586041-0
Available: 0 pcs. Available in 5 Days: 2,423 pcs. Leadtime: 1 Week **
Total Price: 1.13 € *
75 pcs.
1.1305 €
400 pcs.
1.0710 €
pin header
4.2 mm
20 pole
angled
solder pin
white
tin-plated
Yes
2
600 V
pin
unequipped
9 A
Pin header, 6 pole, pitch 4.2 mm, straight, white, 1586037-6
Order No.:
 71F5914
Manufacturer:
 AMP
Manufacturer SKU:
 1586037-6
Available: 366 pcs. Leadtime: 34 Weeks ** Next delivery: 200 pcs. on 2024-05-03
Total Price: 0.73 € *
1 pcs.
0.7259 €
100 pcs.
0.6426 €
400 pcs.
0.5831 €
pin header
4.2 mm
6 pole
straight
solder pin
white
tin-plated
Yes
2
600 V
pin
unequipped
9 A
Pin header, 20 pole, pitch 4.2 mm, angled, white, 2-1586043-0
Order No.:
 71F5964
Manufacturer:
 AMP
Manufacturer SKU:
 2-1586043-0
Available: 0 pcs. Available in 5 Days: 714 pcs. Leadtime: 1 Week **
Total Price: 1.58 € *
70 pcs.
1.5827 €
350 pcs.
1.3328 €
pin header
4.2 mm
20 pole
angled
solder pin
white
tin-plated
Yes
2
600 V
pin
unequipped
9 A
Plug housing, 2 pole, pitch 4.2 mm, straight, natural, 1586000-2
Order No.:
 71F5850
Manufacturer:
 AMP
Manufacturer SKU:
 1586000-2
Available: 3,379 pcs. Leadtime: 34 Weeks **
Total Price: 3.31 € *
20 pcs.
0.1654 €
50 pcs.
0.1488 €
200 pcs.
0.1333 €
500 pcs.
0.1202 €
plug housing
4.2 mm
2 pole
straight
crimp connection
natural
Yes
2
600 V
pin
unequipped
9 A
Pin header, 4 pole, pitch 4.2 mm, angled, white, 1586041-4
Order No.:
 71F5932
Manufacturer:
 AMP
Manufacturer SKU:
 1586041-4
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 1.00 € *
90 pcs.
0.9996 €
pin header
4.2 mm
4 pole
angled
solder pin
white
tin-plated
Yes
2
600 V
pin
unequipped
9 A