2-1445057-6 | AMP

Pin header, 6 pole, pitch 3 mm, angled, black, 2-1445057-6

Order No.: 71F5768
EAN: 4099891010560
MPN:
2-1445057-6
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
1.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
215 pcs.
1.3923 €

Cable connectors, 2- to 24-pole, 3.0 mm grid, type TE Connectivity/AMP Micro Mate-N-Lok.

3.0 mm grid, single- and dual-row; Rated voltage: 250 V. Rated current: max. 5.0 A. Insulation resistance: min. 1000 Mohm. Contact resistance: max. 20 mohm. Insertion force (pro contact): 6.67 N. Operating temperatures: –40 to +105 °C. Certifications: UL, CSA.

SMD sockets, single-row, angled, type 2-1445057.

With additional mounting terminals on the sides; Housing: Nylon, high temperature-resistant, flame retardant to UL 94 V-0. Contacts: tinned brass, mounting terminals: phosphor bronze, tinned.

Technical attributes (type, number of poles, length): 2-1445057-6, 6-pole, L 22.0 mm

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts unequipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 5 A
Orientation angled
Pin number 6 pole
Grid 3 mm
Type of locking Yes
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
Pin header, 3 pole, pitch 3 mm, angled, black, 2-1445057-3
Order No.:
 71F5762
Manufacturer:
 AMP
Manufacturer SKU:
 2-1445057-3
Available: 0 pcs. Available in 5 Days: 9,112 pcs. Leadtime: 1 Week **
Total Price: 0.68 € *
215 pcs.
0.6783 €
860 pcs.
0.6426 €
3 pole
tin-plated
pin header
3 mm
Yes
1
250 V
angled
pin
unequipped
solder pin
black
5 A
Pin header, 5 pole, pitch 3 mm, angled, black, 2-1445057-5
Order No.:
 71F5766
Manufacturer:
 AMP
Manufacturer SKU:
 2-1445057-5
Available: 0 pcs. Leadtime: 25 Weeks **
Total Price: 1.55 € *
215 pcs.
1.5470 €
5 pole
tin-plated
pin header
3 mm
Yes
1
250 V
angled
pin
unequipped
solder pin
black
5 A
Pin header, 6 pole, pitch 3 mm, angled, black, 2-1445057-6
Order No.:
 71F5768
Manufacturer:
 AMP
Manufacturer SKU:
 2-1445057-6
Available: 0 pcs. Leadtime: 25 Weeks **
Total Price: 1.39 € *
215 pcs.
1.3923 €
6 pole
tin-plated
pin header
3 mm
Yes
1
250 V
angled
pin
unequipped
solder pin
black
5 A
Pin header, 2 pole, pitch 3 mm, angled, black, 2-1445057-2
Order No.:
 71F5760
Manufacturer:
 AMP
Manufacturer SKU:
 2-1445057-2
Available: 0 pcs. Leadtime: 25 Weeks **
Total Price: 0.83 € *
215 pcs.
0.833 €
2 pole
tin-plated
pin header
3 mm
Yes
1
250 V
angled
pin
unequipped
solder pin
black
5 A