5-104505-7 | AMP
Pin contact, 0.12-0.4 mm², AWG 26-22, crimp connection, gold-plated, 5-104505-7
Unit Price (€ / pc.)
0.4641 € *
Available: 42,647 pcs.
Leadtime: 24 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.2820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding male and female crimp contact, type 5-0104./0-0166.
Made of copper alloy; surface: selective gold-plating, conductor cross-sections 0.14 to 0.32 mm² (AWG 26/22).
Type: 5-0104505-7, male contact
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 26-22 | |
Insulation diameter | 0.91-1.37 mm | |
Contact connection | crimp connection | |
Contact material | phosphor bronze | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | gold-plated | |
contact surface | gold-plated | |
Cable cross-section | 0.12-0.4 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |