103653-4 | AMP

Plug housing, 5 pole, pitch 2.54 mm, straight, black, 103653-4

Order No.: 71F5526
EAN: 4099891009755
MPN:
103653-4
0-0103653-4
Series: AMPMODU
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 96 pcs.
Next delivery: 150 pcs. on 2024-08-07
Leadtime: 4 Weeks **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
100 pcs.
0.7616 €
300 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector housings, bare, type 0-0103653-.

With pin protection polarization and interlock; Housing: thermoplastic, black, according to UL 94 V-0

Type: 0–0103653–4, 5–pole

Technical specifications
Connection crimp connection
Number of rows 1
Version plug housing
Additional parts equipped
Colour black
Contact type pin
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 5 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Pin number
Contact type
Additional parts
Version
Grid
Type of locking
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Additional parts
Version
Grid
Type of locking
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Plug housing, 4 pole, pitch 2.54 mm, straight, black, 103653-3
Order No.:
 71F5524
Manufacturer:
 AMP
Manufacturer SKU:
 103653-3
Available: 122 pcs. Leadtime: 1 Week **
Total Price: 0.54 € *
1 pcs.
0.5355 €
100 pcs.
0.4879 €
300 pcs.
0.4403 €
4 pole
pin
equipped
plug housing
2.54 mm
Yes
crimp connection
black
1
250 V
straight
3 A
Plug housing, 2 pole, pitch 2.54 mm, straight, black, 103653-1
Order No.:
 71F5520
Manufacturer:
 AMP
Manufacturer SKU:
 103653-1
Available: 555 pcs. Leadtime: 4 Weeks **
Total Price: 0.82 € *
1 pcs.
0.8211 €
100 pcs.
0.6188 €
400 pcs.
0.5593 €
2 pole
pin
equipped
plug housing
2.54 mm
Yes
crimp connection
black
1
250 V
straight
3 A
Plug housing, 5 pole, pitch 2.54 mm, straight, black, 103653-4
Order No.:
 71F5526
Manufacturer:
 AMP
Manufacturer SKU:
 103653-4
Available: 96 pcs. Leadtime: 4 Weeks ** Next delivery: 150 pcs. on 2024-08-07
Total Price: 0.86 € *
1 pcs.
0.8568 €
100 pcs.
0.7616 €
300 pcs.
0.6545 €
5 pole
pin
equipped
plug housing
2.54 mm
Yes
crimp connection
black
1
250 V
straight
3 A
Plug housing, 6 pole, pitch 2.54 mm, straight, black, 103653-5
Order No.:
 71F5528
Manufacturer:
 AMP
Manufacturer SKU:
 103653-5
Available: 0 pcs. Leadtime: 30 Weeks **
Total Price: 1.79 € *
1 pcs.
1.7850 €
25 pcs.
1.5232 €
100 pcs.
1.4161 €
250 pcs.
1.3328 €
6 pole
pin
equipped
plug housing
2.54 mm
Yes
crimp connection
black
1
250 V
straight
3 A