104257-1 | AMP

Socket housing, 2 pole, pitch 2.54 mm, straight, black, 104257-1

Order No.: 71F5500
EAN: 4099891009656
MPN:
104257-1
0-0104257-1
Series: AMPMODU
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 95 pcs.
Leadtime: 1 Week **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
100 pcs.
0.4641 €
400 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single-row connectors, AMPMODU MTE series, type TE Connectivity/AMP.

2.54 mm grid. The connection system can be used for cable/PCB or cable/cable connections. Uses proven square MODU pins with an edge length of 0.64 mm; Features: socket connector, square pins with an edge length of 0.64 mm can be inserted, insertion depth of the posts 5.0 mm to 6.35 mm, proven AMPMODU female contact design, spring contacts, built-in excess elongation protection, completely enclosed in a box, insulation displacement technology, contact designed for connection to AWG 26 - 22 with 1.37 mm maximum insulation diameter and 0.38 mm maximum insulation panel thickness. Certifications: UL and CSA.

Female connector housings, bare, type 0-0104257-.

With polarization and interlock; Housing: thermoplastic, black, according to UL 94 V-0.

Type: 0–0104257–1, 2–pole

Technical specifications
Connection crimp connection
Number of rows 1
Version socket housing
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 267 V
Rated current 3 A
Orientation straight
Pin number 2 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Pin number
Contact type
Additional parts
Version
Grid
Type of locking
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Additional parts
Version
Grid
Type of locking
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Socket housing, 7 pole, pitch 2.54 mm, straight, black, 104257-6
Order No.:
 71F5510
Manufacturer:
 AMP
Manufacturer SKU:
 104257-6
Available: 116 pcs. Leadtime: 9 Weeks **
Total Price: 11.78 € *
10 pcs.
1.1781 €
50 pcs.
1.0353 €
250 pcs.
0.9044 €
1000 pcs.
0.7854 €
2500 pcs.
0.7259 €
7 pole
socket
unequipped
socket housing
2.54 mm
Yes
crimp connection
black
1
267 V
straight
3 A
Socket housing, 3 pole, pitch 2.54 mm, straight, black, 104257-2
Order No.:
 71F5502
Manufacturer:
 AMP
Manufacturer SKU:
 104257-2
Available: 2,581 pcs. Leadtime: 15 Weeks **
Total Price: 0.46 € *
1 pcs.
0.4641 €
100 pcs.
0.4165 €
280 pcs.
0.3808 €
3 pole
socket
unequipped
socket housing
2.54 mm
Yes
crimp connection
black
1
267 V
straight
3 A
Socket housing, 8 pole, pitch 2.54 mm, straight, black, 104257-7
Order No.:
 71F5512
Manufacturer:
 AMP
Manufacturer SKU:
 104257-7
Available: 453 pcs. Leadtime: 30 Weeks **
Total Price: 9.16 € *
10 pcs.
0.9163 €
50 pcs.
0.7973 €
250 pcs.
0.7021 €
8 pole
socket
unequipped
socket housing
2.54 mm
Yes
crimp connection
black
1
267 V
straight
3 A
Socket housing, 5 pole, pitch 2.54 mm, straight, black, 104257-4
Order No.:
 71F5506
Manufacturer:
 AMP
Manufacturer SKU:
 104257-4
Available: 682 pcs. Leadtime: 30 Weeks **
Total Price: 0.73 € *
1 pcs.
0.7259 €
100 pcs.
0.6426 €
300 pcs.
0.5831 €
5 pole
socket
unequipped
socket housing
2.54 mm
Yes
crimp connection
black
1
267 V
straight
3 A
Socket housing, 2 pole, pitch 2.54 mm, straight, black, 104257-1
Order No.:
 71F5500
Manufacturer:
 AMP
Manufacturer SKU:
 104257-1
Available: 95 pcs. Leadtime: 1 Week **
Total Price: 0.51 € *
1 pcs.
0.5117 €
100 pcs.
0.4641 €
400 pcs.
0.4284 €
2 pole
socket
unequipped
socket housing
2.54 mm
Yes
crimp connection
black
1
267 V
straight
3 A
Socket housing, 4 pole, pitch 2.54 mm, straight, black, 104257-3
Order No.:
 71F5504
Manufacturer:
 AMP
Manufacturer SKU:
 104257-3
Available: 242 pcs. Leadtime: 12 Weeks **
Total Price: 0.95 € *
1 pcs.
0.9520 €
100 pcs.
0.8449 €
400 pcs.
0.7259 €
4 pole
socket
unequipped
socket housing
2.54 mm
Yes
crimp connection
black
1
267 V
straight
3 A
Socket housing, 6 pole, pitch 2.54 mm, straight, black, 104257-5
Order No.:
 71F5508
Manufacturer:
 AMP
Manufacturer SKU:
 104257-5
Available: 0 pcs. Leadtime: 15 Weeks **
Total Price: 0.58 € *
2 pcs.
0.5831 €
10 pcs.
0.5355 €
100 pcs.
0.4998 €
6 pole
socket
unequipped
socket housing
2.54 mm
Yes
crimp connection
black
1
267 V
straight
3 A