LF3M-41GF-M2.0N | JST

Pin contact, 0.5-1.25 mm², AWG 20-16, crimp connection, LF3M-41GF-M2.0N

Order No.: 71F5494
EAN: 4099889661828
MPN:
LF3M-41GF-M2.0N
Series: J300
JST
default L
front L
Image may differ
Unit Price (€ / pc.)
0.2761 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2761 €

Male contact 0.5 to 1.25 mm², AWG 20 to AWG 16

for connectors JST J310D/J310S/J320S.

Technical specifications
Version pin contact
AWG cross-section AWG 20-16
Insulation diameter 1.8-2.8 mm
Contact connection crimp connection
Contact material copper alloy
Cable cross-section 0.5-1.25 mm²
Logistics
Country of origin JP
Customs tariff number 85366990
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
AWG cross-section
contact surface
Version
Contact material
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
AWG cross-section
contact surface
Version
Contact material
Contact connection