F32MSF-04V-KX | JST
Plug housing, 4 pole, pitch 5.08 mm, straight, black, F32MSF-04V-KX
Connectors, 5.08 mm, series J300, type JST.
5.08 mm grid, with interlock; Rated voltage: 600 V AC/DC. Surge voltage: 2200 VAC/min. Conductor cross-section: 0.08 to 2.0 mm² (AWG 28 to AWG 14). Contact resistance: max. 5.0 mohm. Insulation resistance: 1000 Mohm. Contacts: CuNi 0.38 µm gold-plating. Housing: PBT, UL 94 V-0, black. Operating temperatures: –55 to +105 °C. Certifications: UL, CSA.
Male connector housings, single-row, bare, series J320S, type F32MSF.
Technical attributes (type, number of poles, dimensions): F32MSF–04VKX, 4–pole, B 29.24, C 33.19 mm
Connection | crimp connection | |
Number of rows | 1 | |
Version | plug housing | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 600 V | |
Rated current | 15 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 5.08 mm | |
Type of locking | Yes |
Country of origin | JP |
Customs tariff number | 85472000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |