F32FSS-06V-KX | JST

Plug housing, 6 pole, pitch 5.08 mm, straight, black, F32FSS-06V-KX

Order No.: 71F5478
EAN: 4099891009601
MPN:
F32FSS-06V-KX
Series: J300
JST
default L
front L
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.6422 €

Connectors, 5.08 mm, series J300, type JST.

5.08 mm grid, with interlock; Rated voltage: 600 V AC/DC. Surge voltage: 2200 VAC/min. Conductor cross-section: 0.08 to 2.0 mm² (AWG 28 to AWG 14). Contact resistance: max. 5.0 mohm. Insulation resistance: 1000 Mohm. Contacts: CuNi 0.38 µm gold-plating. Housi

Female connector housings, single-row, bare, series J320S, type F32FSS.

Type: F32FSS–06V–KX, 6–pole, B 34.48, C 44.4 mm

Technical specifications
Connection crimp connection
Number of rows 1
Version plug housing
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 600 V
Rated current 15 A
Orientation straight
Pin number 6 pole
Grid 5.08 mm
Type of locking Yes
Logistics
Country of origin JP
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
Plug housing, 2 pole, pitch 5.08 mm, straight, black, F32FSS-02V-KX
Order No.:
 71F5474
Manufacturer:
 JST
Manufacturer SKU:
 F32FSS-02V-KX
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 0.51 € *
200 pcs.
0.5117 €
2800 pcs.
0.4641 €
2 pole
gold-plated
plug housing
5.08 mm
Yes
1
600 V
straight
pin
equipped
crimp connection
black
15 A