B04B-F31SK-GGXR (LF)(AU) | JST

Plug housing, 4 pole, pitch 3.81 mm, straight, black, B04B-F31SK-GGXR (LF)(AU)

Order No.: 71F5450
EAN: 4099891009465
MPN:
B04B-F31SK-GGXR (LF)(AU)
Series: J300
JST
default L
front L
Image may differ
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
180 pcs.
3.1178 €

Connectors, 3.81 mm, series J300, type JST.

3.81 mm grid, with interlock; Rated voltage: 250 V AC/DC. Surge voltage: 1500 VAC/min. Conductor cross-section: 0.08 to 2.0 mm² (AWG 28 to AWG 14). Contact resistance: max. 5.0 mohm. Insulation resistance: 1000 Mohm. Contacts: CuNi with 0.38 µm gold-plating. Housing: PBT, UL 94 V-0, black. Operating temperatures: –55 to +105 °C. Certifications: UL, CSA.

PCB sockets, single-row, straight, series J310S, type B..B-FS31SK.

Technical attributes (type, number of poles, dimensions): B04B–F31SK–GGXR, 4–pole, C 25.43 mm

Technical specifications
Connection solder pin
Number of rows 1
Version plug housing
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 10.5 A
Orientation straight
Pin number 4 pole
Grid 3.81 mm
Type of locking Yes
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Pin number
contact surface
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Pin number
contact surface
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current