S04B-F31SK-GGXR (LF)(AU) | JST

Pin header, 4 pole, pitch 3.81 mm, angled, black, S04B-F31SK-GGXR (LF)(AU)

Order No.: 71F5444
EAN: 4099891009434
MPN:
S04B-F31SK-GGXR (LF)(AU)
Series: J300
JST
default L
front L
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
135 pcs.
2.3324 €

Connectors, 3.81 mm, series J300, type JST.

3.81 mm grid, with interlock; Rated voltage: 250 V AC/DC. Surge voltage: 1500 VAC/min. Conductor cross-section: 0.08 to 2.0 mm² (AWG 28 to AWG 14). Contact resistance: max. 5.0 mohm. Insulation resistance: 1000 Mohm. Contacts: CuNi with 0.38 µm gold-plating. Housing: PBT, UL 94 V-0, black. Operating temperatures: –55 to +105 °C. Certifications: UL, CSA.

PCB sockets, single-row, angled, series J310S, type S..B-F31SK.

Technical attributes (type, number of poles, dimensions): B04B–F31SK–GGXR, 4–pole, C 25.43 mm

Technical specifications
Connection solder pin
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 15 A
Orientation angled
Pin number 4 pole
Grid 3.81 mm
Type of locking Yes
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Rated current
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Rated current
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour