03T-JWPF-VSLE-S | JST

Plug housing, 3 pole, pitch 2 mm, straight, white, 03T-JWPF-VSLE-S

Order No.: 71F5408
EAN: 4099891009304
MPN:
03T-JWPF-VSLE-S
Series: JWPF
JST
default L
Image may differ
Unit Price (€ / pc.)
1.1900 € *
Available: 496 pcs.
Leadtime: On Request **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
100 pcs.
1.0234 €
500 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Water-proof connectors, 2.0 mm, series JWPF, type JST.

With integrated sealing ring and interlock; Rated current: 3.0 A. Rated voltage: 100 V AC/DC. Contact resistance (new condition): max. 5.0 mohm. Insulation resistance: min. 800 Mohm. Test voltage: 1000 VAC (60 s). Degree of protection (IEC 60529): IP X7. Housing material: PBT, UL 94 V-0, white. Operating temperatures: –40 to +85 °C. Approbations: UL.

Connector housings, bare.

Technical attributes (type, number of poles): 03T-JWPF-VSLE-S, 3-pole

Technical specifications
Connection crimp connection
Connection plating tin-plated
Number of rows 1
Version plug housing
Additional parts equipped
Colour white
Contact type pin
contact surface tin-plated
Rated voltage 100 V
Rated current 3 A
Orientation straight
Pin number 3 pole
Grid 2 mm
Type of locking Yes
Logistics
Country of origin JP
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Pin number
Colour
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Colour
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Rated current
Plug housing, 3 pole, pitch 2 mm, straight, white, 03T-JWPF-VSLE-S
Order No.:
 71F5408
Manufacturer:
 JST
Manufacturer SKU:
 03T-JWPF-VSLE-S
Available: 496 pcs. Leadtime: On Request **
Total Price: 1.19 € *
1 pcs.
1.1900 €
100 pcs.
1.0234 €
500 pcs.
0.9044 €
3 pole
white
tin-plated
plug housing
2 mm
Yes
1
100 V
straight
pin
equipped
crimp connection
3 A
Plug housing, 4 pole, pitch 2 mm, straight, black, 04T-JWPF-VSLE-S
Order No.:
 71F5410
Manufacturer:
 JST
Manufacturer SKU:
 04T-JWPF-VSLE-S
Available: 1,322 pcs. Leadtime: On Request **
Total Price: 2.00 € *
1 pcs.
1.9992 €
25 pcs.
1.6779 €
100 pcs.
1.5589 €
250 pcs.
1.4756 €
1000 pcs.
1.3566 €
4 pole
black
tin-plated
plug housing
2 mm
Yes
1
100 V
straight
pin
equipped
crimp connection
3 A
Plug housing, 2 pole, pitch 2 mm, straight, black, 02T-JWPF-VSLE-S
Order No.:
 71F5406
Manufacturer:
 JST
Manufacturer SKU:
 02T-JWPF-VSLE-S
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.55 € *
2 pcs.
1.5470 €
10 pcs.
1.4280 €
100 pcs.
1.3090 €
2 pole
black
tin-plated
plug housing
2 mm
Yes
1
100 V
straight
pin
equipped
crimp connection
3 A