S4B-PH-SM4-TB (LF)(SN) | JST

Pin header, 4 pole, pitch 2 mm, angled, ivory, S4B-PH-SM4-TB (LF)(SN)

Order No.: 71F5390
EAN: 4099891009243
MPN:
S4B-PH-SM4-TB (LF)(SN)
Series: pH
JST
default L
front L
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 4,335 pcs.
Leadtime: 30 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4522 €
50 pcs.
0.4284 €
200 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

PH connectors, 2.0 mm series, type JST

Rated current: 2.0 AUC. Rated voltage: 100 V AC/DC. Dielectric strength: 800 VAC (60 s). Contact resistance (new state): max. 10 mohm. Insulation resistance: min. 1000 Mohm. Operating temperatures: - 25 to +85 °C. Certifications: UL, CSA.

SMT type shrouded headers, side entry.

Housing material: PA 66, UL 94 V-0

Color: plain colored (white)

Connections: brass, copper-undercoated, tinned

Technical attributes (type, number of poles, dimension A, dimension B): S4B-PH-SM4-TB (LF)(SN), 4-pole, A 6.0 mm, B 11.9 mm

Technical specifications
Connection SMD
Connection plating tin-plated
Version pin header
Additional parts equipped
Colour ivory
Contact type pin
contact surface tin-plated
Rated voltage 100 V
Rated current 2 A
Orientation angled
Pin number 4 pole
Grid 2 mm
Type of locking Yes
Logistics
Country of origin MY
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
contact surface
Version
Grid
Type of locking
Rated voltage
Number of rows
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
contact surface
Version
Grid
Type of locking
Rated voltage
Number of rows
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
Pin header, 3 pole, pitch 2 mm, angled, ivory, S3B-PH-SM4-TB (LF)(SN)
Order No.:
 71F5388
Manufacturer:
 JST
Manufacturer SKU:
 S3B-PH-SM4-TB (LF)(SN)
Available: 442 pcs. Leadtime: 17 Weeks **
Total Price: 0.46 € *
1 pcs.
0.4641 €
100 pcs.
0.3213 €
500 pcs.
0.2975 €
3 pole
tin-plated
pin header
2 mm
Yes
100 V
1
angled
pin
equipped
SMD
ivory
2 A
Pin header, 2 pole, pitch 2 mm, angled, ivory, S2B-PH-SM4-TB (LF)(SN)
Order No.:
 71F5386
Manufacturer:
 JST
Manufacturer SKU:
 S2B-PH-SM4-TB (LF)(SN)
Available: 22,805 pcs. Leadtime: 30 Weeks **
Total Price: 0.46 € *
1 pcs.
0.4641 €
100 pcs.
0.3094 €
400 pcs.
0.2975 €
2 pole
tin-plated
pin header
2 mm
Yes
100 V
1
angled
pin
equipped
SMD
ivory
2 A
Pin header, 4 pole, pitch 2 mm, angled, ivory, S4B-PH-SM4-TB (LF)(SN)
Order No.:
 71F5390
Manufacturer:
 JST
Manufacturer SKU:
 S4B-PH-SM4-TB (LF)(SN)
Available: 4,335 pcs. Leadtime: 30 Weeks **
Total Price: 2.26 € *
5 pcs.
0.4522 €
50 pcs.
0.4284 €
200 pcs.
0.3927 €
4 pole
tin-plated
pin header
2 mm
Yes
100 V
angled
pin
equipped
SMD
ivory
2 A