B3B-PH-K-S (LF)(SN) | JST

Pin header, 3 pole, pitch 2 mm, straight, white, B3B-PH-K-S (LF)(SN)

Order No.: 71F5364
EAN: 4099891009113
MPN:
B3B-PH-K-S (LF)(SN)
Series: pH
JST
default L
front L
Image may differ
Unit Price (€ / pc.)
0.0904 € *
Available: 15,043 pcs.
Leadtime: 30 Weeks **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0904 €
100 pcs.
0.0809 €
500 pcs.
0.0738 €
*incl. VAT plus shipping costs
**Subject to prior sale

PH connectors, 2.0 mm series, type JST

Rated current: 2.0 AUC. Rated voltage: 100 V AC/DC. Dielectric strength: 800 VAC (60 s). Contact resistance (new state): max. 10 mohm. Insulation resistance: min. 1000 Mohm. Operating temperatures: - 25 to +85 °C. Certifications: UL, CSA.


Through-hole type shrouded headers, top entry, for PCB assembly.

Housing material: PA 66, UL 94 V-0

Color: plain colored (white)

Connections: brass, copper-undercoated, tinned

Technical attributes (type, number of poles, dimension A, dimension B): B3B-PH-K-S (LF)(SN), 3-pole, A 4.0 mm, B 7.9 mm

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour white
Contact type pin
contact surface tin-plated
Rated voltage 100 V
Rated current 2 A
Orientation straight
Pin number 3 pole
Grid 2 mm
Type of locking Yes
Logistics
Country of origin MY
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
Pin header, 3 pole, pitch 2 mm, straight, white, B3B-PH-K-S (LF)(SN)
Order No.:
 71F5364
Manufacturer:
 JST
Manufacturer SKU:
 B3B-PH-K-S (LF)(SN)
Available: 15,043 pcs. Leadtime: 30 Weeks **
Total Price: 4.52 € *
50 pcs.
0.0904 €
100 pcs.
0.0809 €
500 pcs.
0.0738 €
3 pole
tin-plated
pin header
2 mm
Yes
1
100 V
straight
pin
equipped
solder pin
white
2 A
Pin header, 2 pole, pitch 2 mm, straight, white, B2B-PH-K-S (LF)(SN)
Order No.:
 71F5362
Manufacturer:
 JST
Manufacturer SKU:
 B2B-PH-K-S (LF)(SN)
Available: 49,818 pcs. Leadtime: 10 Weeks ** Next delivery: 24,000 pcs. on 2025-03-22
Total Price: 4.64 € *
50 pcs.
0.0928 €
100 pcs.
0.0845 €
500 pcs.
0.0762 €
2 pole
tin-plated
pin header
2 mm
Yes
1
100 V
straight
pin
equipped
solder pin
white
2 A
Pin header, 4 pole, pitch 2 mm, straight, white, B4B-PH-K-S (LF)(SN)
Order No.:
 71F5366
Manufacturer:
 JST
Manufacturer SKU:
 B4B-PH-K-S (LF)(SN)
Available: 13,060 pcs. Leadtime: 16 Weeks **
Total Price: 2.02 € *
20 pcs.
0.1012 €
100 pcs.
0.0940 €
500 pcs.
0.0857 €
4 pole
tin-plated
pin header
2 mm
Yes
1
100 V
straight
pin
equipped
solder pin
white
2 A