1971786-1 | TE Connectivity
Pin contact, 0.2-0.5 mm², AWG 22-20, crimp connection, tin-plated, 1971786-1
Unit Price (€ / pc.)
0.0666 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Tab contact for Cable connector POWER TRIPLE LOCK.
Contact material: tinned copper alloy.
Technical attributes (type, for wire cross-section): 1971786-1, AWG 22 (0.34mm²²)
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 22-20 | |
Insulation diameter | 1.43-2.7 mm | |
Contact connection | crimp connection | |
Contact material | brass | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.2-0.5 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |