1-1971772-4 | TE Connectivity
Socket housing, 4 pole, pitch 6 mm, straight, natural, 1-1971772-4
Receptacle housings, front panel mount, single-row.
Housing lock CPA, flame retardant to Ul 94 V-0, for applications with higher current and signal levels, increased functional safety by means of 3 types of locking mechanism, snap-lock (with acoustic feedback when snapped in securely, side fins around the snap-lock elements to prevent pinching of the wires), optional housing lock (CPA) and optional contact lock (TPA), 6.0 mm grid, single/double row or matrix.Rated voltage: 600 V AC/DC. Rated current: max. 20 A. Housing material: PBT, UL 94 V-0. Contacts: tinned copper alloy. Operating temperatures: - 55 to +105 °C. Certifications: cURus.
Technical attributes (type, dimensions (A, B, C, D)): 1-1971772-4, 4-pole, 27.7 mm, 21.5 mm, 33.5 mm, 25.3 mm
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | unequipped | |
Breakable | No | |
Colour | natural | |
Contact type | tab | |
Rated voltage | 600 V | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 6 mm | |
Type of locking | Yes |
Country of origin | CZ |
Customs tariff number | 85472000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |