BM05B-PASS-TFT (LF)(SN) | JST
Wire-to-board connector, 5 pole, pitch 2 mm, straight, natural, BM05B-PASS-TFT (LF)(SN)
Order No.: 71F1052
EAN: 4099891008499
MPN:
BM05B-PASS-TFT (LF)(SN)
Unit Price (€ / pc.)
0.9282 € *
Available: 2,010 pcs.
Leadtime: 30 Weeks **
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9282 €
50 pcs.
0.8211 €
250 pcs.
0.7140 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin headers, BM05B-PASS-TFT (LF)(SN), JST
The PA Series wire-to-board crimp connector with secure locking. The housing has a locking device that prevents accidental disconnection due to cable routing or vibration, as well as reversal and mating of different circuit numbers. The connectors of this series are supplied with a top/side mounting direction on the PCB.
Features
- Interchangeable between crimp and IDC socket
- Secondary Retainer
- Variation of the tableware
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 5 pole | |
Grid | 2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |