B02B-XASK-1 (LF)(SN) | JST
Pin header, 2 pole, pitch 2.5 mm, straight, natural, B02B-XASK-1 (LF)(SN)
Unit Price (€ / pc.)
0.1309 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |