FN9260-4-06 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 4 A, 250 VAC, 1 mH, faston plug 6.3 mm, FN9260-4-06

Order No.: 71D310
EAN: 4099889076370
MPN:
FN9260-4-06
800498
Series: FN9260
Schaffner
default L
front L
Image may differ
Unit Price (€ / pc.)
20.9202 € *
Available: 68 pcs.
Leadtime: 24 Weeks **
Total Price:
20.92 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9202 €
10 pcs.
18.4093 €
60 pcs.
16.8980 €
120 pcs.
16.2792 €
480 pcs.
15.2796 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC inlet filter with fuse holder, type Schaffner FN 261/9260.

For two 5 x 20 mm fuses. Compact light-weight design; Capacitance: Cx 100 nF/Cy 2.2 nF. Leakage current: 373 µA. Operating voltage: 250 VAC, 50/60 Hz. Operating frequency: DC to 400 Hz. Test voltage: 2000 VAC. Connection: 6.3 x 0.8 mm solder/tab terminal combination. Test logo: UL, CSA, ENEC 14.

Technical attributes (type, rated current at +40 °C/+25 °C, rated inductance, number of fuses): FN 9260 - 4 - 06, 4.0/4.6 A, 1.0 mH

Technical specifications
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Number of phases 1
Version IEC inlet filter C14
Rated Voltage 250 VAC
Inductance per line 1 mH
integrated switch No
Capacity X|Y X2 100 nF, Y2 2.2 nF
max. frequency 400 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse Yes
Rated current 4 A
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Carton with 60 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated current
ohmic resistance
Version
Rated Voltage
Capacity X|Y
max. frequency
Number of phases
Connection
min. operating temperature
max. operating temperature
min. frequency
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
ohmic resistance
Version
Rated Voltage
Capacity X|Y
max. frequency
Number of phases
Connection
min. operating temperature
max. operating temperature
min. frequency
IEC inlet filter C14, 50 to 400 Hz, 4 A, 250 VAC, 1 mH, faston plug 6.3 mm, FN9260-4-06
Order No.:
 71D310
Manufacturer:
 Schaffner
Manufacturer SKU:
 FN9260-4-06
Available: 68 pcs. Leadtime: 24 Weeks **
Total Price: 20.92 € *
1 pcs.
20.9202 €
10 pcs.
18.4093 €
60 pcs.
16.8980 €
120 pcs.
16.2792 €
480 pcs.
15.2796 €
4 A
1 MΩ
IEC inlet filter C14
250 VAC
X2 100 nF, Y2 2.2 nF
400 Hz
1
faston plug 6.3 mm
-25 °C
85 °C
50 Hz