IL13-EU1-H05-3100-200 | Schaffner
Device connection line, Europe, plug type E + F, angled on C13 jack, straight, H05VV-F3G1.0mm², black, 2 m
Unit Price (€ / pc.)
11.1265 € *
Available: 65 pcs.
Leadtime: 4 Weeks **
Total Price:
11.13 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1265 €
10 pcs.
9.7937 €
50 pcs.
9.1392 €
150 pcs.
8.7346 €
500 pcs.
8.2824 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power cord, IL13-EU1-H05-3100-200, SCHAFFNER
IEC cable assembly with locking system for IEC C14 inlet. The locking system has a tensile force of typical 200N. Schaffner power cord with IEC lock guard against accidental disconnection of all electrical appliances with an IEC inlet.
Features
- Power cord with locking system
- Protection class I
- Fits the complete Schaffner IEC inlet filter
- Max. pin temperature 70°C
Applications
- Data centers
- Industrial equipment
- Medical devices
- Broadcasting stations
- Mobile applications
Technical specifications
Connection (1) | plug type E + F, angled | |
Connection (2) | C13 jack, straight | |
Version | power cord | |
AWG cross-section | AWG 18 | |
Colour | black | |
Cable type | H05VV-F3G1.0mm² | |
Cable length | 2 m | |
Country code | Europe | |
Cable cross-section | 1.0 mm² | |
Rated current | 10 A | |
Standard connection 1 | CEE (7) VII | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |