99 9214 470 05 | binder
Jack, 5 pole, solder connection, snap lock, straight, 99 9214 470 05
Unit Price (€ / pc.)
10.6624 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6624 €
10 pcs.
9.9008 €
50 pcs.
9.2225 €
100 pcs.
8.2943 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 9214 470 05, binder
Snap-In IP67 (subminiature) Female cable connector, Contacts: 5, 3.5-5.0 mm, unshielded, solder, IP67.
Technical specifications
Version | jack | |
Additional parts | equipped | |
Shell Material | polyamide | |
Cable diameter | 3.5 to 5 mm | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Cable cross-section | 0.25 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 5 pole | |
Type of locking | snap lock |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |