99 5113 760 05 | binder
Plug, 5 pole, crimp connection, screw locking, straight, 99 5113 760 05
Unit Price (€ / pc.)
15.4462 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.45 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4462 €
10 pcs.
14.3633 €
50 pcs.
13.3637 €
100 pcs.
12.4236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99 5113 760 05, binder
M16 IP67 Male cable connector, Contacts: 5, 4.1-7.8 mm, shieldable, crimping, IP67.
Technical specifications
Version | plug | |
Additional parts | unequipped | |
Shell Material | CuZn | |
Cable diameter | 4.1 to 7.8 mm | |
Contact connection | crimp connection | |
Cable cross-section | 0.14-1.0 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 5 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |