99 2441 21 03 | binder
Plug, 2 pole + PE, screw connection, screw locking, straight, 99 2441 21 03
Unit Price (€ / pc.)
21.1701 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
21.17 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1701 €
10 pcs.
19.8968 €
50 pcs.
18.7068 €
100 pcs.
17.5763 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99 2441 21 03, binder
7/8" Male cable connector, Contacts: 2+PE, 8.0-10.0 mm, unshielded, screw clamp, IP67, UL, VDE.
Technical specifications
Version | plug | |
Additional parts | equipped | |
Shell Material | PBT | |
Cable diameter | 8 to 10 mm | |
Contact connection | screw connection | |
contact surface | gold-plated | |
Cable cross-section | 1.5 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 2 pole + PE | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |