09 0107 90 03 | binder
Panel plug, 3 pole, THT, screw locking, straight, 09 0107 90 03
Male panel mount connector, 09 0107 90 03, binder
M16 IP67 Male panel mount connector, Contacts: 3 DIN, unshielded, THT, IP67, UL, front fastened.
Version | panel plug | |
Additional parts | equipped | |
Shell Material | zinc die casting | |
Contact connection | THT | |
contact surface | silver-plated | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 3 pole | |
Type of locking | screw locking |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |