09 4835 80 12 | binder
Panel plug, 12 pole, solder connection, push pull, straight, 09 4835 80 12
Male panel mount connector, 09 4835 80 12, binder
Push-Pull Male panel mount connector, Contacts: 12, unshielded, solder, IP67, front fastened.
Version | panel plug | |
Additional parts | equipped | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Cable cross-section | 0.25 mm² | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 12 pole | |
Type of locking | push pull |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |