79 6229 200 12 | binder
Sensor actuator cable, M16-cable plug, angled to open end, 12 pole, 2 m, PUR, black, 3 A, 79 6229 200 12
Unit Price (€ / pc.)
36.9138 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
36.91 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9138 €
10 pcs.
34.6885 €
25 pcs.
32.2609 €
50 pcs.
29.9999 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 79 6229 200 12, binder
M16 IP67 Male angled connector, Contacts: 12, unshielded, moulded on the cable, IP67, PUR, black, 12 x 0.25 mm², 2 m.
Technical specifications
Connection (1) | M16-cable plug, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 2 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 3 A | |
Pin number | 12 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |