79 6072 20 08 | binder
Sensor actuator cable, M16-cable socket, straight to open end, 8 pole, 2 m, PUR, black, 3 A, 79 6072 20 08
Unit Price (€ / pc.)
31.7849 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
31.78 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7849 €
10 pcs.
29.8809 €
25 pcs.
27.7865 €
50 pcs.
25.8468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 79 6072 20 08, binder
M16 IP67 Female cable connector, Contacts: 8 DIN, unshielded, moulded on the cable, IP67, PUR, black, 8 x 0.25 mm², 2 m.
Technical specifications
Connection (1) | M16-cable socket, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 2 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 3 A | |
Pin number | 8 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |