79 6071 20 08 | binder

Sensor actuator cable, M16-cable plug, straight to open end, 8 pole, 2 m, PUR, black, 3 A, 79 6071 20 08

Order No.: 70P0259
EAN: 4099891659387
MPN:
79 6071 20 08
Series: 425
binder
default L
front L
Image may differ
Unit Price (€ / pc.)
31.1066 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
31.11 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1066 €
10 pcs.
29.2383 €
25 pcs.
27.1915 €
50 pcs.
25.2875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 79 6071 20 08, binder

M16 IP67 Male cable connector, Contacts: 8 DIN, unshielded, moulded on the cable, IP67, PUR, black, 8 x 0.25 mm², 2 m.

Technical specifications
Connection (1) M16-cable plug, straight
Connection (2) open end
Colour black
Cable length 2 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 3 A
Pin number 8 pole
Degree of protection (IP) IP67
Logistics
Country of origin HU
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Accessory

Order No.:

 66P0013

Manufacturer SKU:

 02 1785 000

 

Available: 38 pcs. Leadtime: 6 Weeks **
1.05 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.0472 €
50 pcs.
0.9282 €
250 pcs.
0.7973 €
1000 pcs.
0.7021 €
2500 pcs.
0.6426 €
Variations
Pin number
max. Voltage
Connection (1)
Material
Connection (2)
Cable length
Colour
Rated current
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
max. Voltage
Connection (1)
Material
Connection (2)
Cable length
Colour
Rated current
Degree of protection (IP)