421-001-00 | apra
Aluminum Profile enclosure, (L x W x H) 160 x 105.8 x 46.3 mm, black (RAL 9005), IP65, 421-001-00
Enclosure profile, 421-001-00, apra
Features
- Double-leaf aluminium profile enclosure
- Sealing frame in 5 colours with integrated anti-slip enclosure feet between enclosure and front / rear panel
- Conductive interior, powder coated on the outside
- IP 65 with monted sealing frame
Width | 105.8 mm | |
Colour | black | |
Height | 46.3 mm | |
Length | 160 mm | |
Material | aluminum | |
RAL number | 9005 | |
Degree of protection (IP) | IP65 |
Country of origin | DE |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |