2008-2001M | Feltron-Zeissler
Die-cast aluminum enclosure, (L x W x H) 210 x 300 x 43.6 mm, light gray (RAL 7035), IP40, 2008-2001M
Unit Price (€ / pc.)
83.5618 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.56 € *
Price list
Quantity
Price per unit*
1 pcs.
83.5618 €
5 pcs.
77.9093 €
10 pcs.
74.1489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Small aluminum enclosures, 1U, type Feltron-Zeissler 2008.
Shell design. Removable top shell; Degree of protection: IP 40. Color: light-gray varnish. Front and rear panel: plain anodized aluminum. Supplied with 1 set of standard parts and housing bumpers. 19" brackets are available on separate order.
Technical attributes (type, width W, height H, depth D): 2008-2001M, W 300, H 43.6, D 210 mm
Technical specifications
Width | 300 mm | |
Colour | light gray | |
Height | 43.6 mm | |
Length | 210 mm | |
Material | die-cast aluminum | |
RAL number | 7035 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85299065 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |