2008-0415H | Feltron-Zeissler

Die-cast aluminum enclosure, (L x W x H) 180 x 116.5 x 65 mm, gray beige (RAL 1019), IP50, 2008-0415H

Order No.: 70H4015
EAN: 4099889545357
MPN:
2008-0415H
Feltron-Zeissler
default L
Image may differ
Unit Price (€ / pc.)
63.4627 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
63.46 € *
Price list
Quantity
Price per unit*
1 pcs.
63.4627 €
5 pcs.
59.3096 €
10 pcs.
55.5492 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Feltron-Zeissler 2008.

For complete break-down. With removable top and bottom shell for servicing. With aluminum inside profiles for high stability and additional mounting options; Shells: aluminum, varnished with DD-structure varnish. Color: gray-beige (RAL 1019) or light-gray (RAL 7035). Front panel: natural-colored anodized aluminum. Rear panel: blank aluminum. Delivery: with 1 top and bottom shell, 1 front panel, 1 rear panel, 2 internal profiles, 1 set of mounting parts (screws and washers), four feet. Additionally available accessories: prop-up handles and stable screw-on feet for which the enclosure is equipped with corresponding mounting holes. Please order the chassis separately.

For direct insertion of Euro-style boards, type 2008.

The Eurocards can be inserted directly into the side wall guide grooves of enclosures with the sizes listed below; Size 1A: for 100 mm Eurocard, crosswise. Size 1 B: for 160 mm Eurocard, crosswise. Size 1C: for 233.4 mm double-size Eurocard, crosswise.

Technical attributes (type, size, overall dimensions in mm (depth = sketch dimension t1/width = sketch dimension a/height = sketch dimension b)): 0415H, size 1A, W 116.5/D 180/H 65, RAL 1019

Technical specifications
Width 116.5 mm
Colour gray beige
Height 65 mm
Length 180 mm
Material die-cast aluminum
RAL number 1019
Degree of protection (IP) IP50
Logistics
Country of origin DE
Customs tariff number 85299065
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Accessory
Grounding kit
Image may differ

Order No.:

 70H4030

Manufacturer SKU:

 2008-4300

 

Available: 0 pcs. Leadtime: On Request **
6.47 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4736 €
5 pcs.
6.0214 €
10 pcs.
5.8548 €
25 pcs.
5.2479 €
Variations
Material
Width
Length
Height
Colour
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Width
Length
Height
Colour
Degree of protection (IP)