MPM12-H | Neutrik

Panel plug, 12 pole, solder cup, push pull, angled, MPM12-H

Order No.: 70F194
EAN: 4099889733501
MPN:
MPM12-H
Series: miniCon
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
15.2558 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
15.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.2558 €

Circular connector series MiniCon, type NEUTRIK M.

12-pole, with push-pull lock, gold-plated contacts; Rated current: 3.0 A. Rated voltage: 50 VAC. Contact resistance: max. 8.0 mohm. Dielectric strength: 1000 VDC. Insulation resistance: min. 0.5 Gohm. Conductor cross-section: 0.5 mm² (AWG 20). Operating temperatures: –30 to +80 °C.

For horizontal PCB mounting, type MP.

Type: MPM12–H, chassis plug

Technical specifications
Version panel plug
Additional parts equipped
Shell Material zinc die casting
Contact connection solder cup
contact surface gold-plated
Cable cross-section 0.5 mm²
Assembly PCB mounting
Orientation angled
Pin number 12 pole
Type of locking push pull
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Orientation
Additional parts
Shell Material
Cable cross-section
contact surface
Version
Type of locking
Pin number
Assembly
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Orientation
Additional parts
Shell Material
Cable cross-section
contact surface
Version
Type of locking
Pin number
Assembly
Contact connection
Panel plug, 12 pole, solder cup, push pull, straight, MRM12
Order No.:
 70F198
Manufacturer:
 Neutrik
Manufacturer SKU:
 MRM12
Available: 2 pcs. Leadtime: On Request **
Total Price: 10.85 € *
1 pcs.
10.8528 €
straight
equipped
zinc die casting
0.5 mm²
gold-plated
panel plug
push pull
12 pole
PCB mounting
solder cup
Panel plug, 12 pole, solder cup, push pull, angled, MPM12-H
Order No.:
 70F194
Manufacturer:
 Neutrik
Manufacturer SKU:
 MPM12-H
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 15.26 € *
1 pcs.
15.2558 €
angled
equipped
zinc die casting
0.5 mm²
gold-plated
panel plug
push pull
12 pole
PCB mounting
solder cup