NC3MRX | Neutrik

XLR plug, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3MRX

Order No.: 70F1938
EAN: 4099889858013
MPN:
NC3MRX
Series: RX
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
6.8544 € *
Available: 18 pcs.
Leadtime: 1 Week **
Total Price:
6.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8544 €

XLR circular connectors series XX/RX, type NEUTRIK NC.

3-pole, with silver contacts, successor for X series; Features: collet with reinforced strain relief and new ratchet interlock. Cable bushing made of two plastic components for optimal cable bending protection, special shape of the interlock lever for easy handling, additional ground contacts for the jack, 7 independent contacts for low forward resistance and outstanding contact reliability. Plug with reinforced and break-proof interlock area.

Angled plugs, series RX, type NC.

Type: NC 3 MRX, nickel–plated

Technical specifications
Version plug
AWG cross-section AWG 14
Enclosure metal
Cable diameter 3.5-8 mm
Contact connection solder connection
contact surface silver-plated
Cable cross-section 2.5 mm²
Assembly cable assembly
Rated voltage 50 V
Rated current 16 A
Pin number 3 pole
Type of locking snap lock
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
contact surface
Pin number
Cable cross-section
AWG cross-section
Rated current
Version
Type of locking
Rated voltage
Enclosure
Contact connection
Cable diameter
Assembly
Colour
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contact surface
Pin number
Cable cross-section
AWG cross-section
Rated current
Version
Type of locking
Rated voltage
Enclosure
Contact connection
Cable diameter
Assembly
Colour
XLR plug, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3MRX
Order No.:
 70F1938
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3MRX
Available: 18 pcs. Leadtime: 1 Week **
Total Price: 6.85 € *
1 pcs.
6.8544 €
silver-plated
3 pole
2.5 mm²
AWG 14
16 A
plug
snap lock
50 V
metal
solder connection
3.5-8 mm
cable assembly
XLR plug, 3 pole, gold-plated, 2.5 mm², AWG 14, metal, NC3MRX-B
Order No.:
 80F5124
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3MRX-B
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.57 € *
1 pcs.
8.568 €
gold-plated
3 pole
2.5 mm²
AWG 14
16 A
plug
snap lock
50 V
metal
solder connection
3.5-8 mm
cable assembly
black
XLR plug, 5 pole, gold-plated, 1.0 mm², AWG 18, metal, NC5MRX-B
Order No.:
 80F5171
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC5MRX-B
Available: 0 pcs. Leadtime: On Request **
Total Price: 13.08 € *
1 pcs.
13.0781 €
gold-plated
5 pole
1.0 mm²
AWG 18
7.5 A
plug
snap lock
50 V
metal
solder connection
3.5-8 mm
cable assembly
black
XLR plug, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3MRX-BAG
Order No.:
 80F5125
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3MRX-BAG
Available: 0 pcs. Leadtime: On Request **
Total Price: 7.62 € *
1 pcs.
7.6160 €
silver-plated
3 pole
2.5 mm²
AWG 14
16 A
plug
snap lock
50 V
metal
solder connection
3.5-8 mm
cable assembly
black
XLR plug, 5 pole, silver-plated, 1.0 mm², AWG 18, metal, NC5MRX
Order No.:
 80F5170
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC5MRX
Available: 0 pcs. Leadtime: On Request **
Total Price: 10.59 € *
1 pcs.
10.5910 €
silver-plated
5 pole
1.0 mm²
AWG 18
7.5 A
plug
snap lock
50 V
metal
solder connection
3.5-8 mm
cable assembly