NC3FXX-WT | Neutrik

XLR jack, 3 pole, silver-plated, 2.5 mm², AWG 14, NC3FXX-WT

Order No.: 70F1935
EAN: 4099889857993
MPN:
NC3FXX-WT
Series: XX
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
6.5331 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.5331 €

XLR Connector, NC3FXX-WT, NEUTRIK

3 pole female cable connector with white painted housing and silver contacts.

The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.

FEATURES

  • Rugged zinc diecast shell, longlasting and dependable
  • Internal thread on shell is well protected against any damage
  • Unique cage design of female contact for low contact resistance and high integrity
  • Female connector with improved solid metal latch which is larger and easier to handle

Technical Data

  • Version: Jack
  • Contact connection: Solder connection
  • Pin number: 3
  • Protection class: IP 40
  • Rated current: 16 A
Technical specifications
Version jack
AWG cross-section AWG 14
Colour white
Contact connection solder connection
contact surface silver-plated
Cable cross-section 2.5 mm²
Assembly cable assembly
Rated voltage 50 V
Rated current 16 A
Pin number 3 pole
Type of locking snap lock
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
contact surface
Cable cross-section
Colour
AWG cross-section
Rated current
Version
Type of locking
Pin number
Rated voltage
Contact connection
Enclosure
Cable diameter
Assembly
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contact surface
Cable cross-section
Colour
AWG cross-section
Rated current
Version
Type of locking
Pin number
Rated voltage
Contact connection
Enclosure
Cable diameter
Assembly
XLR jack, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3FXX
Order No.:
 70F1934
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3FXX
Available: 100 pcs. Leadtime: 1 Week **
Total Price: 6.12 € *
1 pcs.
6.1166 €
10 pcs.
5.3788 €
100 pcs.
4.7243 €
250 pcs.
4.5458 €
1000 pcs.
4.2602 €
silver-plated
2.5 mm²
AWG 14
16 A
jack
snap lock
3 pole
50 V
solder connection
metal
3.5-8 mm
cable assembly
XLR jack, 3 pole, gold-plated, 2.5 mm², AWG 14, metal, NC3FXX-B
Order No.:
 80F5102
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3FXX-B
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4.90 € *
1 pcs.
4.9028 €
gold-plated
2.5 mm²
black
AWG 14
16 A
jack
snap lock
3 pole
50 V
solder connection
metal
3.5-8 mm
cable assembly
XLR jack, 3 pole, silver-plated, 2.5 mm², AWG 14, NC3FXX-WT
Order No.:
 70F1935
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3FXX-WT
Available: 0 pcs. Leadtime: On Request **
Total Price: 6.53 € *
1 pcs.
6.5331 €
silver-plated
2.5 mm²
white
AWG 14
16 A
jack
snap lock
3 pole
50 V
solder connection
cable assembly
XLR jack, 3 pole, gold-plated, 2.5 mm², AWG 14, metal, NC3FXX-HE
Order No.:
 80F5108
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3FXX-HE
Available: 0 pcs. Leadtime: On Request **
Total Price: 7.49 € *
1 pcs.
7.4851 €
gold-plated
2.5 mm²
AWG 14
16 A
jack
snap lock
3 pole
50 V
solder connection
metal
3.5-8 mm
cable assembly
XLR jack, 3 pole, 0.75 mm², AWG 20, metal, NC3FXX-EMC
Order No.:
 80F5104
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3FXX-EMC
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.41 € *
1 pcs.
11.4121 €
0.75 mm²
AWG 20
5 A
jack
snap lock
3 pole
50 V
solder connection
metal
3.5-8 mm
cable assembly
XLR jack, 3 pole, 0.75 mm², AWG 20, metal, NC3FXX-EMC-B
Order No.:
 80F5105
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3FXX-EMC-B
Available: 0 pcs. Leadtime: On Request **
Total Price: 12.79 € *
1 pcs.
12.7925 €
0.75 mm²
black
AWG 20
5 A
jack
snap lock
3 pole
50 V
solder connection
metal
3.5-8 mm
cable assembly
XLR jack, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3FXX-BAG
Order No.:
 70F1936
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3FXX-BAG
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 100 pcs. on 2024-05-03
Total Price: 6.30 € *
1 pcs.
6.2951 €
10 pcs.
5.5573 €
100 pcs.
4.8671 €
250 pcs.
4.6767 €
1000 pcs.
4.3792 €
silver-plated
2.5 mm²
black
AWG 14
16 A
jack
snap lock
3 pole
50 V
solder connection
metal
3.5-8 mm
cable assembly